
Single PIN RF diode for surface mount applications. Features a 250V reverse voltage rating and a 1.5A forward current. Operates across a -40°C to 150°C temperature range with 3W maximum power dissipation. Packaged in a QFN case, this RoHS compliant component is supplied on tape and reel.
Skyworks Solutions CLA4609-086LF technical specifications.
| Package/Case | QFN |
| Diode Type | PIN - Single |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reverse Voltage | 250V |
| Reverse Voltage (DC) | 250V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions CLA4609-086LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
