Skyworks Solutions CX77107-14P technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 4 |
| Length | 4 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions CX77107-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.