Skyworks Solutions DME2830-000 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | TRIPLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions DME2830-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.