Skyworks Solutions DME3927-100 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Power Dissipation-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions DME3927-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.