Skyworks Solutions DMF3938-257 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | RADIAL |
| Pin Count | 4 |
| Number of Elements | 8 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions DMF3938-257 to view detailed technical specifications.
No datasheet is available for this part.