Single PIN RF diode designed for switching applications. Features a 60V reverse breakdown voltage and operates across a wide temperature range from -65°C to 150°C. Offers a maximum power dissipation of 250mW and is packaged in a green package-2. This RoHS compliant component is supplied in trays.
Skyworks Solutions DSM8100-000 technical specifications.
| Diode Type | PIN - Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions DSM8100-000 to view detailed technical specifications.
No datasheet is available for this part.