Skyworks Solutions LPT16ED technical specifications.
| Package/Case | DIE |
| Collector Emitter Breakdown Voltage | 4V |
| Gain | 5.2dB |
| Max Collector Current | 80mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Transition Frequency | 16GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions LPT16ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.