
Skyworks Solutions PS088-315 technical specifications.
| Package/Case | LGA |
| Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 0V |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions PS088-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
