The RFX2411 is an automotive-grade RF and wireless IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a quad terminal position and a JEDEC package code of S-XQCC-N16. The IC is available in a QFN-16 package with dimensions of 3mm in width and 3mm in length. It operates at a supply voltage of 3.3V and has a single function.
Skyworks Solutions RFX2411 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions RFX2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.