Skyworks Solutions RFX8050 technical specifications.
| Structure | LNA/PA |
| Frequency Range | 4900 to 5850MHz |
| Typical Power Gain | 28dB |
| Typical Noise Figure | 3.6dB |
| Typical Input Power | 10dBm |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.6V |
| Max Operating Supply Voltage | 4.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions RFX8050 to view detailed technical specifications.
No datasheet is available for this part.