The RFX8051 from Skyworks Solutions is an industrial-grade RF IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-XQCC-N16. The device has a width and length of 3mm and is available in a QFN-16 package type. It operates at a nominal supply voltage of 3.3V and has a single function.
Skyworks Solutions RFX8051 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions RFX8051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.