The RFX8425 is a quad RF front-end IC from Skyworks Solutions with a nominal supply voltage of 3.3V. It features a QFN-16 package with a width and length of 2.3mm. The IC operates within a temperature range of -20 to 85°C. It has 16 terminals and a single function. The RFX8425 is designed for use in cellular IC applications.
Skyworks Solutions RFX8425 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 2.3 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions RFX8425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.