Skyworks Solutions SC00820710 technical specifications.
| Capacitance | 8.2pF |
| Package/Case | Nonstandard |
| Construction | Flat |
| Depth | 0.254mm |
| Height | 0.000127mm |
| Length | 0.254mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SC |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SC00820710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.