Skyworks Solutions SC01501518 technical specifications.
| Capacitance | 15pF |
| Package/Case | Nonstandard |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SC |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SC01501518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.