The SC02201518 is a 22pF ceramic capacitor from Skyworks Solutions. It features a nonstandard package and flat construction. The component has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is designed for surface mount applications and is available in a bulk packaging quantity of 100. The SC02201518 is compliant with RoHS regulations.
Skyworks Solutions SC02201518 technical specifications.
| Capacitance | 22pF |
| Package/Case | Nonstandard |
| Construction | Flat |
| Depth | 0.457mm |
| Height | 0.000127mm |
| Length | 0.457mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SC |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SC02201518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.