
Silicon capacitor, 68pF capacitance, 20% tolerance, and 100V voltage rating. Surface mount device with a flat construction and nonstandard package. Features a maximum operating temperature of 200°C and a minimum of -65°C. RoHS compliant and supplied in bulk packaging.
Skyworks Solutions SC06801518 technical specifications.
| Capacitance | 68pF |
| Package/Case | Nonstandard |
| Construction | Flat |
| Depth | 0.457mm |
| Height | 0.000127mm |
| Length | 0.457mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SC |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SC06801518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.