
Skyworks Solutions SE2521A80-R technical specifications.
| Package/Case | LGA EP |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Structure | LAN |
| Frequency Range | 2400 to 2500MHz |
| Typical Input Power | 20dBm(Max) |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions SE2521A80-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.