
The SE2528L-R is a QFN-16 packaged amplifier with a frequency range of 2.4 GHz to 2.5 GHz and a gain of 33 dB. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage at 300mA. The amplifier is designed for surface mount applications and is available in a tape and reel packaging format with 3000 units per package.
Skyworks Solutions SE2528L-R technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Gain | 33dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 2.45GHz |
| Weight | 0.002014oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Skyworks Solutions SE2528L-R to view detailed technical specifications.
No datasheet is available for this part.