
The SE2548A-R is a specialized telecom IC from Skyworks Solutions, operating at 5GHz with a data rate of 11Mbps. It features a gain of 30dB and is supplied by 3.3V with an operating current of 250mA. The device is packaged in a 5mm x 5mm LGA-32 package, weighing 0.001764oz, and is compliant with RoHS regulations. It has an operating temperature range of 0°C to 85°C.
Skyworks Solutions SE2548A-R technical specifications.
| Package/Case | LGA |
| Data Rate | 11Mbps |
| Frequency | 5.875GHz |
| Gain | 30dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 2.4 GHz, 5 GHz |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiGe |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE2548A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.