The SE2568U is an industrial temperature single function IC from Skyworks Solutions. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 2 x 2 mm, 0.50 mm height, halogen-free and RoHS compliant QFN-8 package. It operates at a nominal supply voltage of 3.3 volts and has 8 terminals with a dual terminal position. The IC is designed for specialized telecom applications.
Skyworks Solutions SE2568U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SE2568U to view detailed technical specifications.
No datasheet is available for this part.