The SE2574BL-R is an industrial-grade single-function IC from Skyworks Solutions. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device features a QFN-8 package with dimensions of 2mm x 2mm and a height of 0.90mm, making it suitable for compact designs. The IC is compliant with RoHS regulations and is free from halogen materials.
Skyworks Solutions SE2574BL-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SE2574BL-R to view detailed technical specifications.
No datasheet is available for this part.