The SE2580L is a specialized IC from Skyworks Solutions, designed for telecom applications. It features a quad terminal position and operates within a temperature range of -10 to 85°C. The device is supplied with a nominal voltage of 3.3V and is packaged in a 3 x 3 mm QFN-20 package, compliant with ROHS standards. The IC has 20 pins and is designed for use in a variety of telecom applications.
Skyworks Solutions SE2580L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SE2580L to view detailed technical specifications.
No datasheet is available for this part.