Skyworks Solutions SE2600S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B11 |
| Width | 1.048 |
| Length | 1.072 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SE2600S to view detailed technical specifications.
No datasheet is available for this part.