
The Skyworks Solutions SE2600S-R is a specialized telecom IC with a frequency range of 2.4 GHz and 2.5 GHz. It operates within a temperature range of -40°C to 85°C and is supplied with 3.3V. The IC is packaged in a CSP-11 format and is compliant with RoHS regulations.
Skyworks Solutions SE2600S-R technical specifications.
| Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiGe |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE2600S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
