The SE2601T from Skyworks Solutions is an industrial-grade specialized IC with a quad quad flat no-lead package. It operates within a temperature range of -40°C to 85°C and features 12 terminals in a QUAD terminal position. This IC has a nominal supply voltage of 3.3V and is designed for industrial applications.
Skyworks Solutions SE2601T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 2 |
| Length | 2 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SE2601T to view detailed technical specifications.
No datasheet is available for this part.