The SE2611T from Skyworks Solutions is an industrial quad op-amp with a nominal supply voltage of 3.3V. It features 20 terminals and operates over a temperature range of -40 to 85°C. The device is packaged in a 20-pin HVQCCN package with a quad terminal position. It is designed for industrial applications and has a temperature grade of industrial.
Skyworks Solutions SE2611T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SE2611T to view detailed technical specifications.
No datasheet is available for this part.