
The SE2613T-R is a SiGe telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 2.4 GHz and has a data rate of 11Mbps. The device is supplied with 3.3V and draws an operating supply current of 160mA. It is packaged in a QFN-16 package and is RoHS compliant.
Skyworks Solutions SE2613T-R technical specifications.
| Package/Case | QFN |
| Data Rate | 11Mbps |
| Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiGe |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE2613T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
