
Skyworks Solutions SE4110L-R technical specifications.
| Bandwidth | 2.2MHz |
| Package/Case | QFN |
| Current - Receiving | 10.5mA |
| Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 4.092 MHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiGe |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE4110L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
