
The SE4120L-R is a specialized telecom IC from Skyworks Solutions, operating within a temperature range of -40°C to 85°C. It features a bandwidth of 2.05MHz and a supply voltage of 3.3V, with a current draw of 10mA. The device is packaged in a QFN package type, available in tape and reel packaging. Note that this device is not RoHS compliant.
Skyworks Solutions SE4120L-R technical specifications.
| Bandwidth | 2.05MHz |
| Package/Case | QFN |
| Current - Receiving | 10mA |
| Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 1.7dB |
| Operating Frequency | 4.092 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SiGe |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Skyworks Solutions SE4120L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
