
The SE4150L-R is a QFN-24 packaged SiGe IC with a bandwidth of 2.2MHz and an operating frequency of 1.57542GHz. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a receiving current of 15mA and an operating supply current of 15mA at 3.3V. It is available in a tape and reel package with 6000 units per reel.
Skyworks Solutions SE4150L-R technical specifications.
| Bandwidth | 2.2MHz |
| Package/Case | QFN |
| Current - Receiving | 15mA |
| Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 4.092 MHz |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiGe |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE4150L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
