
Telecom IC, a SiGe series component, operates within a 5.15 GHz to 5.85 GHz frequency range, featuring a 32dB gain at 5.85GHz. This QFN package surface mount device supports a 3V to 5.5V supply voltage, with a typical operating supply voltage of 5V and 600mA operating current. It offers a P1dB of 34dBm and functions across an -40°C to 85°C temperature range. The component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Skyworks Solutions SE5004L-R technical specifications.
| Package/Case | QFN |
| Frequency | 5.85GHz |
| Gain | 32dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 5.15 GHz to 5.85 GHz |
| Operating Supply Current | 600mA |
| Operating Supply Voltage | 5V |
| P1dB | 34dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Test Frequency | 5.85GHz |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE5004L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
