Skyworks Solutions SE5007BT-R technical specifications.
| Package/Case | QFN |
| Frequency | 5GHz |
| Mount | Front |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SiGe |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE5007BT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.