The SE5007T is a 16-pin quad flat no-lead package integrated circuit with an industrial temperature range of -40 to 85 degrees Celsius. It operates at a nominal supply voltage of 3.3V and features a single function. The device has a width and length of 3mm and a pin count of 16. It is designed for use in cellular IC applications.
Skyworks Solutions SE5007T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SE5007T to view detailed technical specifications.
No datasheet is available for this part.