
The SE5503A-R is a specialized IC designed for high-frequency applications, operating within a temperature range of -10°C to 85°C. It features a surface mount package with a 4mm length and 4mm depth, and is compliant with RoHS regulations. The device operates at a supply voltage of 3.3V and consumes 190mA of current. It is capable of achieving data rates of up to 11Mbps and supports operating frequencies of 2.4 GHz and 5 GHz.
Skyworks Solutions SE5503A-R technical specifications.
| Package/Case | LGA |
| Data Rate | 11Mbps |
| Depth | 4mm |
| Frequency | 5.9GHz |
| Gain | 30dB |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 2.4 GHz, 5 GHz |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE5503A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
