
Skyworks Solutions SE5512L-R technical specifications.
| Package/Case | QFN |
| Data Rate | 11Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 2.4 GHz, 5 GHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE5512L-R to view detailed technical specifications.
No datasheet is available for this part.