The Si5342 is a high-performance jitter attenuator that combines fourth-generation DSPLL and MultiSynth technologies to enable any-frequency clock generation. It features a fully integrated on-chip loop filter and supports an output frequency range up to 1028 MHz with 0 ppm synthesis error. The device is designed for applications requiring high-level jitter performance, such as Synchronous Ethernet and 10/40/100G networking.
Skyworks Solutions Si5342A-D-GM technical specifications.
| Number of Outputs | 2 |
| Phase Jitter | 0.09ps RMS |
| Output Frequency Max | 1028MHz |
| Input Frequency Max | 750MHz |
| Supply Voltage (VDD) | 1.8; 2.5; 3.3V |
| Temperature Range | -40 to 85°C |
| Package Size | 7x7mm |
| Interface | I2C/SPI |
| Output Formats | CML, HCSL, LVCMOS, LVDS, LVPECL |
| RoHS | Compliant |
| Standards Compliance | Synchronous Ethernet/1588 |
Download the complete datasheet for Skyworks Solutions Si5342A-D-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.