The Si5342H is a high-performance 2-input, 2-output coherent optical clock designed for 100G/200G/400G line cards and modules. It utilizes 4th generation DSPLL technology to provide ultra-low jitter (0.1 ps RMS) and any-frequency clock generation up to 2.75 GHz. It features DCO mode for coherent DSP control via a fast SPI interface and integrated MultiSynth fractional synthesis to support eye-diagram monitors, FEC, and MUX/DEMUX requirements. The device utilizes an external frequency reference and eliminates the need for discrete loop filters.
Skyworks Solutions Si5342H-D-GM technical specifications.
| Number of Outputs | 2 |
| Number of Inputs | 2 |
| Output Frequency Max | 2750MHz |
| Phase Jitter | 0.1ps RMS |
| Operating Temperature Range | -40 to 85°C |
| Input Frequency Range | 0.008 to 750MHz |
| Output Formats | CML, HCSL, LVCMOS, LVDS, LVPECL |
| Control Interface | I2C/SPI |
| Core Voltage (VDD) | 1.8, 3.3V |
| Package Size | 7x7mm |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Skyworks Solutions Si5342H-D-GM to view detailed technical specifications.
No datasheet is available for this part.