The Si5345B-D-GM is a high-performance jitter attenuator combining fourth-generation DSPLL and MultiSynth technologies. It supports any-frequency clock generation and jitter attenuation with 0.09 ps RMS phase jitter. The device integrates a loop filter, supports up to 10 outputs, and can synthesis frequencies up to 350 MHz in the 'B' speed grade with 0 ppm error.
Skyworks Solutions Si5345B-D-GM technical specifications.
| Number of Outputs | 10 |
| Maximum Output Frequency | 350MHz |
| Phase Jitter | 0.09ps RMS |
| Core Supply Voltage (VDD) | 1.8, 2.5, 3.3V |
| Output Formats | LVPECL, LVDS, CML, HCSL, LVCMOS |
| Operating Temperature Range | -40 to +85°C |
| Control Interface | I2C, SPI |
| Package Size | 9x9mm |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Skyworks Solutions Si5345B-D-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.