
SPDT RF Switch, operating from 20MHz to 2.7GHz. Features 19dB minimum isolation and 0.5dB typical insertion loss. This surface-mount component is housed in a 16-pin QFN EP package with a 4x4mm footprint and 0.65mm pin pitch. Designed for a wide temperature range of -55°C to 175°C, it offers a typical switching speed of 85ns.
Skyworks Solutions SKY12208-478LF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 1.5 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 20 to 2700MHz |
| Maximum Frequency | 2700MHz |
| Minimum Isolation Voltage | 19dB |
| Maximum Insertion Loss | 0.5(Typ)dB |
| Switching Speed | 85(Typ)ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions SKY12208-478LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.