
Single Pole Double Throw (SPDT) RF switch designed for wireless applications, operating up to 4GHz. Features a maximum insertion loss of 0.7dB and an impressive IIP3 of 78dBm, ensuring signal integrity. Housed in a QFN package with 50 Ohm impedance, this component offers a wide operating temperature range from -55°C to 175°C. RoHS compliant and supplied on tape and reel for efficient integration.
Skyworks Solutions SKY12210-478LF technical specifications.
| Package/Case | QFN |
| Frequency | 4GHz |
| IIP3 | 78dBm |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12210-478LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
