
The SKY12324-73LF is a 12dB attenuator with an impedance of 50 ohms and a length of 2.8mm. It operates over a temperature range of -40°C to 85°C and is packaged in a ROHS compliant SOT-6 package. The attenuator is available in quantities of 3000 and is supplied on tape and reel. It is suitable for use in RF and wireless applications.
Skyworks Solutions SKY12324-73LF technical specifications.
| Attenuation Value | 12dB |
| Impedance | 50R |
| Length | 2.8mm |
| Max Frequency | 3GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12324-73LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
