
Variable Attenuator, 100MHz Min, 4000MHz Max, 3dB Insertion Loss-Max, 5 X 5 MM, GREEN, QFN-32
Skyworks Solutions SKY12343-364LF technical specifications.
| Attenuation Value | 31.75dB |
| Package/Case | QFN |
| Impedance | 50R |
| Insertion Loss | 3dB |
| Length | 5mm |
| Max Frequency | 4GHz |
| Min Frequency | 10MHz |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12343-364LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
