
Single-pole, triple-throw (SP3T) RF switch operating from DC to 3GHz. Features 0.6dB insertion loss and 23dB isolation at 3GHz. Delivers 46dBm IIP3 and 25dBm P1dB. Housed in an 8-pin QFN package with 50 Ohm impedance. Operates across a -40°C to +85°C temperature range.
Skyworks Solutions SKY13251-349LF technical specifications.
| Package/Case | QFN |
| Frequency | 3GHz |
| IIP3 | 46dBm |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 3 GHz |
| P1dB | 25dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 3GHz |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13251-349LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
