Skyworks Solutions SKY13268-344LF technical specifications.
| Package/Case | SOT-666 |
| Frequency | 3GHz |
| IIP3 | 50dBm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Insertion Loss | 0.6dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 300 kHz to 3 GHz |
| P1dB | 34dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13268-344LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.