
High-performance RF switch for wireless applications, operating from 20 MHz to 2.5 GHz with a maximum insertion loss of 0.6 dB at 2.7 GHz. Features a 50 Ohm impedance and a single pole, double throw (SPDT) configuration. Housed in an ultra-miniature SC-70 package, this GaAs component offers a wide operating temperature range of -40°C to 85°C and a maximum power dissipation of 3W. RoHS compliant and supplied on tape and reel.
Skyworks Solutions SKY13270-92LF technical specifications.
| Package/Case | SC |
| Frequency | 2.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Number of Switches | 1 |
| Operating Frequency | 20 MHz to 2.5 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.7GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13270-92LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
