
The SKY13272-340LF is a single RF switch from Skyworks Solutions with a QFN-20 package. It operates at frequencies up to 2.51GHz and has an impedance of 50R. The device is rated for use in temperatures between -40°C and 85°C. It is RoHS compliant and available in tape and reel packaging.
Skyworks Solutions SKY13272-340LF technical specifications.
| Package/Case | QFN |
| Frequency | 2.51GHz |
| Impedance | 50R |
| Insertion Loss | 8.5dB |
| Insertion Loss | 9dB |
| Max Frequency | 2.51GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 250 MHz to 2.15 GHz |
| P1dB | 15dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13272-340LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
