
Skyworks Solutions SKY13274-349LF technical specifications.
| Package/Case | QFN |
| Insertion Loss | 0.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 500 MHz to 6 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13274-349LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
