
High-performance SPDT RF switch, operating from 100 MHz to 6 GHz. Features a maximum insertion loss of 1.5 dB at 6 GHz, with an IIP3 of 46 dBm and P1dB of 30 dBm. Designed with a 50 Ohm impedance and GaAS technology, this integrated circuit is housed in a QFN package. Operates within a supply voltage range of 2.7V to 5.5V and a temperature range of -40°C to 95°C. RoHS compliant and suitable for surface mount technology.
Skyworks Solutions SKY13286-359LF technical specifications.
| Package/Case | QFN |
| Frequency | 6GHz |
| IIP3 | 46dBm |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Max Frequency | 6GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Switches | 3 |
| Operating Frequency | 100 MHz to 6 GHz |
| P1dB | 30dBm |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 6GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13286-359LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
