
SPDT RF Switch, operating from 500MHz to 2.5GHz, features a maximum insertion loss of 0.55dB at 2.5GHz. This single-pole, double-throw switch is housed in a 3x2mm QFN package with SMD/SMT termination. It operates with a supply voltage range of 2.7V to 10V and maintains functionality across an extended temperature range of -40°C to 85°C. The component is RoHS compliant and supplied in cut tape packaging.
Skyworks Solutions SKY13290-313LF technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.55dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Switches | 1 |
| Operating Frequency | 2.5 GHz |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 2.5GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13290-313LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
