
Skyworks Solutions SKY13296-340LF technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Insertion Loss | 1.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 8 |
| Operating Frequency | 20 MHz to 2.5 GHz |
| P1dB | 16dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13296-340LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
